Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34980ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56J9919
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5,549.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5,549.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34980ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56J9919
Technical Datasheet
No. of Channels80Channels
Sampling Rate-
Input Voltage Max300V
Input Current Max1A
Bandwidth45MHz
External Height133mm
External Width426mm
External Depth341mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
34980A is a multifunction switch/measure unit. It is a compact, economical, one-box solution for medium to high-density switch/measure applications in design verification, automated test and data acquisition.
- 8-slot mainframe with 21 mix-and-match plug-in modules
- Up to 560 2-wire multiplexer channels or 4096 matrix cross-points
- Switching DC to 26.5 GHz, digital I/O, D/A converters and counter/totalizer functionality
- Scans up to 1000ch/sec
- LAN, USB 2.0, and GPIB connectivity
Technical Specifications
No. of Channels
80Channels
Input Voltage Max
300V
Bandwidth
45MHz
External Width
426mm
Product Range
-
Sampling Rate
-
Input Current Max
1A
External Height
133mm
External Depth
341mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 34980A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
