Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82357BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31M9424
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $960.780 |
Price for:Each
Minimum: 1
Multiple: 1
$960.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82357BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31M9424
Technical Datasheet
Accessory TypeUSB-GPIB Interface Converter
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
82357B is a USB/GPIB interface provides a direct connection from a USB port on your laptop or desktop PC to GPIB instruments. There are no switches to set, no PC cards to install, and no external power supplies required. Getting connected has never been easier.
- Easy connection - plug-and-play interface
- USB 2.0 interface (USB 1.1 compatible) and IEEE-488 interface (connect up to 14 GPIB instruments)
- High-speed - transfer over 1.15MB/sec
- Parallel polling (check response of up to 8 devices at one single poll)
- Standard industry libraries with Keysight IO Libraries Suite
Technical Specifications
Accessory Type
USB-GPIB Interface Converter
Product Range
-
For Use With
IEEE-488/GPIB instruments to allow easy connection to USB
SVHC
No SVHC (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
