Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87106DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09P8913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,230.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5,230.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87106DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09P8913
Technical Datasheet
RF Test Component TypeMultiport Coaxial Switch
Frequency40GHz
Impedance50ohm
Continuous RF Input Power Max1W
For Use WithKeysight Microwave & RF Instrumentation Systems
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
RF Test Component Type
Multiport Coaxial Switch
Impedance
50ohm
For Use With
Keysight Microwave & RF Instrumentation Systems
SVHC
No SVHC (08-Jul-2021)
Frequency
40GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
