Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000GENBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AJ5384
Product RangeInfiniiVision X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $716.460 |
Price for:Each
Minimum: 1
Multiple: 1
$716.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000GENBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AJ5384
Product RangeInfiniiVision X-Series
Technical Datasheet
Software TypeEmbedded Software Package
Software Edition-
License TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
Product RangeInfiniiVision X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Embedded software package for Keysight's InfiniiVision 2000 X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed-signal designs. This package also enables other advanced analysis capabilities, including mask testing, to help test today's electronic designs.
- Embedded analysis software for the 2000 X-series
- Test and debug I²C, SPI, RS232/422/485/UART designs with triggering and pass/fail mask limit testing
- Triggering on and analyzing I²C, SPI and RS232/422/485/UART serial buses
- Perform 2-wire, 3-wire and 4-wire SPI serial protocol trigger and analysis
- On-screen serial decode time-correlated with the serial data waveforms
Technical Specifications
Software Type
Embedded Software Package
License Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 2000 X-Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision X-Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
