Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000BDLB
Newark Part No.59AJ2372
Product RangeInfiniiVision 6000 X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $6,484.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6,484.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000BDLB
Newark Part No.59AJ2372
Product RangeInfiniiVision 6000 X
Technical Datasheet
Software TypeUltimate Bundle Software
Software Edition-
License Type-
Media TypeDownload
Software Language-
Supported OS-
Product RangeInfiniiVision 6000 X
Product Overview
Ultimate software bundle for the 6000 X-series oscilloscopes.
- Perpetual license
- Ultimate bundle enables all 6000 X-Series oscilloscope software options
- Hardware options such as the WaveGen and MSO channels are not included in this bundle
Technical Specifications
Software Type
Ultimate Bundle Software
License Type
-
Software Language
-
For Use With
Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 6000 X
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate