Print Page
DAQM901A.
Test Accessory, 20-Channel Armature Multiplexer Module, Keysight DAQ970A Data Acquisition System
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM901A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7798
Product RangeDAQ97xA Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $896.000 |
Price for:Each
Minimum: 1
Multiple: 1
$896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM901A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7798
Product RangeDAQ97xA Series
Technical Datasheet
Accessory Type20-Channel Armature Multiplexer Module
For Use WithKeysight DAQ970A Data Acquisition System
Product RangeDAQ97xA Series
SVHCTo Be Advised
Product Overview
DAQM901A is a 20-channel armature multiplexer for general-purpose scanning. It combines dense, multi-function switching with 80 channel / second scan rates to address a broad spectrum of data acquisition applications. Two- and four-wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1A of current to the internal digital multimeter, allowing ac and dc current measurements without the need for external shunt resistors.
- 80 ch/s scanning
- Two- and four-wire scanning
- Built-in thermocouple reference junction
- 300V switching
Contents
1 x DAQM901A, 20 x channel multiplexer module, 1 x functional test certificate.
Technical Specifications
Accessory Type
20-Channel Armature Multiplexer Module
Product Range
DAQ97xA Series
For Use With
Keysight DAQ970A Data Acquisition System
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
