Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDM34460ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AM8673
Product RangeDM34460A Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,822.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,822.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDM34460ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AM8673
Product RangeDM34460A Series
Technical Datasheet
No. of Digits6.5
DMM ConnectivityLAN / LXI, USB
Current Measure AC Max3A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product RangeDM34460A Series
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
DM34460A is a 6½ digits digital multimeter. DM34460A series Truevolt Digital Multimeter (DMM) provides reliable measurements with high levels of accuracy, speed, and data security. Truevolt technology lets you measure with confidence by eliminating power lines and environmental noise to ensure precise measurement and provides responsive operation.
- 7” color, graphical display
- 40ppm basic DCV accuracy
- 1,000readings/s max reading rate, 50,000readings memory
- Data logging
- Measures voltage, current, resistance, frequency, temperature, capacitance
- Diode and continuity test
- USB, LAN/LXI core interface
- Dimension is (W x H x D): 12.34inch x 6.48inch x 4.76inch
Contents
Digital multimeter, AC power cord (based on destination country), Test leads, Calibration certificate.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
LAN / LXI, USB
Voltage Measure AC Max
750V
Product Range
DM34460A Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
