
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,118.340 |
Product Information
Product Overview
DSOX2024A is an InfiniiVision 2000 X-Series 4 channel, 200MHz digital signal oscilloscope. The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT.
- High resolution 8.5inch WVGA (800 x 480) display
- Up to 200,000wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
- Advanced triggers
- The DVM upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
Contents
DSO, Standard 5-year warranty (90 days for unserialized accessories), Standard secure erase, N2863B 300MHz 10:1 passive probe, Built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian, Certificate of Calibration, Documentation CD, Interface language support GUI menus, Localized power cord.
Technical Specifications
InfiniiVision 2000 X-Series
200MHz
1 Mpts
WVGA LCD Color
5 Years
No SVHC (17-Jan-2023)
4 Channel
2GSPS
1.75ns
DSO w/DSOX2PLUS Enhancement Suite, 300MHz N2863A Probe, Certificate of Calibration, Power Cord, CD
-
Technical Docs (16)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
