Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3630ACopy
Newark Part No.91F3057
Product RangeE3600 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3630ACopy
Newark Part No.91F3057
Product RangeE3600 Series
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs3 Output
Output Voltage Min-20V
Output Voltage Max20V
Output Current Min500mA
Output Current Max2.5A
Power Rating35W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeE3600 Series
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Alternatives for E3630A
1 Product Found
Product Overview
E3630A is a 35W triple-output non-programmable DC power supply. It is a small, compact size power supply for bench use features low-noise and excellent regulation and overload indicator to monitor output.
- 6V, 2.5A and ±20V, 0.5A output rating
- Load and line regulation <lt/> 0.01% + 2mV
- Ripple & noise from 20Hz to 20MHz of normal mode voltage rms: 350µV, peak-to-peak: 1.5mV
- Meter accuracy of ±0.5% + 2 counts at 25°C ±5°C
- Common mode current <lt/> 1μArms
- Features tracking, CV, CL (±20V) CV, CF (+6V)
- Size is 3.5” H x 8.4” W x 15.4” D
- 3 year warranty
Contents
DC power supply, Product reference CD, power cord.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-20V
Output Current Min
500mA
Power Rating
35W
Supply Voltage Max
253VAC
Product Range
E3600 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Output Voltage Max
20V
Output Current Max
2.5A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
