Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4412ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95H9604
Product RangeE Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,474.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3,474.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4412ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95H9604
Product RangeE Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCLead (17-Jan-2023)
Product Overview
The E4412A CW diode power sensor measures average power over the frequency range 10 MHz to 18 GHz and power range -70 to +20 dBm (90 dB dynamic range).
- Fast measurement speed, up to 400 readings per second with the E4416A
- Wide dynamic range (-70 dBm to +20 dBm)
- Calibration factors, linearity and temperature compensations data stored in EEPROM
- Excellent SWR for reducing mismatch uncertainty
- Accurate calibration and traceability to NIST
- Compatible with EPM, EPM-P and P-series power meters
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
