Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU34450A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ2532
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $990.080 |
Price for:Each
Minimum: 1
Multiple: 1
$990.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU34450A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ2532
Technical Datasheet
No. of Digits5.5
DMM ConnectivityLAN, USB
Current Measure AC Max3A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
EDU34450A is a modern dual display digital multimeter (DMM) designed for bench applications. It measures a broad range of input signals. It features 5½ digits of resolution and up to 110 readings/s measuring rate for speed-critical tests. It includes generous internal memory, allowing prolonged data logging of up to 5,000 data points.
- Measures 11 different input signals
- 0.015% basic DCV accuracy
- Signature 7-inch dual-measurement color display
- Standard USB and LAN for flexible connectivity to your PC
- USB flash drive support to copy/load configuration for repeated test setup
- PathWave BenchVue DMM software for remote control and data logging
- Combination of hard and soft keys for more intuitive front-panel operation
Contents
5.5-digit digital multimeter, Power cord, Test leads.
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
LAN, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
