Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMP4301ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM3239
Product RangeMP4300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12,757.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12,757.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMP4301ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM3239
Product RangeMP4300 Series
Technical Datasheet
No. of Slots / Outputs6Outputs
Output Power Max6kW
No. of Slots6
Power Supply Output TypeProgrammable
Interface TypeLAN/LXI, USB, GPIB
Rack U Height2U
Output Voltage Min0V
Output Voltage Max160V
Output Current Max20A
Product RangeMP4300 Series
SVHCTo Be Advised
Product Overview
MP4301A is a 6KW mainframe with 200/208 VAC that can accommodate up to 6 slots of Solar Array Simulators (SAS) modules achieving excellent power and channel density. Additionally, the SAS series provides a way to simulate solar panels in a spacecraft while offering the highest density, efficient and reliable operation, minimizing rack space to provide the best total cost of ownership.
- Up to 160V, up to ±10A, 1KW
- Solar array simulation
- Operate in two-quadrant mode as SAS and regenerative electronic load
- Fast I-V curve change and fast recovery time
- Auto ranging output for greater flexibility (with MP4361A module only)
- LAN/LXI, USB, and optional GPIB interfaces
- Small 2U high size
- Touchscreen UI interface
Technical Specifications
No. of Slots / Outputs
6Outputs
Output Power Max
6kW
Power Supply Output Type
Programmable
Rack U Height
2U
Output Voltage Max
160V
Product Range
MP4300 Series
For Use With
Keysight MP4300A Series Solar Array Simulator DC Modules
No. of Slots
6
Interface Type
LAN/LXI, USB, GPIB
Output Voltage Min
0V
Output Current Max
20A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
