Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2779ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41M1763
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,388.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2,388.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2779ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41M1763
Technical Datasheet
Accessory TypePower Supply Adapter
For Use WithN2780A/81A/82A/83A AC/DC current probes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N2779A is a power supply for N2780-83A/B current probe. This power supply provides clean DC power for the N2780-83A/B current probe. Use the three 12V outputs to connect up to three N2780-83A/B current probes, enabling you to make effective three-phase power measurements. This power supply is designed specifically for use with the N2780-83A/B AC/DC current probe to ensure safe operation. This power supply also works with the discontinued N2774A current probe.
- Make effective three-phase power measurements with three 12V outputs
- Includes universal AC input power supply, covering 100 to 240VAC, 50/60Hz AC input
- UL listed
Technical Specifications
Accessory Type
Power Supply Adapter
Product Range
-
For Use With
N2780A/81A/82A/83A AC/DC current probes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
