
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $745.070 |
Product Information
Product Overview
N2873A passive probe offers DC to 500MHz and 10:1 attenuation factor to address a wide range of measurement needs. Compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the Keysight N2870A Series passive probes ideal for probing densely populated IC components or surface-mount devices used in today's high-speed digital applications. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip centered on the IC lead and keep it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications.
- 9.5pF input capacitance
- 10Mohm input resistance (when terminated into 1 Mohm scope input)
- 400V CAT I and 300V CAT II maximum input voltage
- Scope compensation range: 10 – 25pF
- Compatible with Keysight InfiniiVision and Infiniium series oscilloscopes with 1Mohm input
Contents
Passive probe, 2 rigid probe tips, 2 spring loaded probe tips, Sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Trimmer tool, Color coded rings, User’s guide manual.
Technical Specifications
Passive
400V
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
Lead
500MHz
10:1
N2870A Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
