
| Quantity | Price |
|---|---|
| 1+ | $290.690 |
Product Information
Product Overview
N2889A is a low-cost passive probe provides up to 350MHz bandwidth and features high-input resistance of 10Mohm (at 10:1 mode) to address a wide range of measurement needs with low probe loading. The N2889A comes with a convenient switch in the probe handle that lets you switch between a 1:1 and 10:1 attenuation ratio. The probe can be adjusted for low-frequency compensation and high-frequency compensation. For the best measurements you should compensate your probe to match its characteristics to the oscilloscope.
- Bandwidth: DC to 350MHz (at 10:1), DC to 10MHz (at 1:1)
- Risetime: 1nsec (at 10:1), 35nsec (at 1:1) (10%-90%)
- Input resistance: 10Mohm (at 10:1), 1Mohm (at 1:1 when terminated to 1Mohm)
- Input capacitance: 11pF(at 10:1), 60pF (at 1:1)
- Maximum input: 300VRMS (or <gt/>400Vpk) CAT I/II (at 10:1), 150V RMS CAT I/II (at 1:1)
- 1.3m cable length
- CAN/CSA-C22.2 no. 61010-031:17/A1:20, ANSI/UL 61010-031, IEC 61010-031: 2015/AMD1:2018
- Operating temperature range from 0 to +50°C
Contents
1 x retractable hook, 2 x adjustment tools, 1 x insulating cap, 1 x IC insulating cap, Identification tags (green, yellow, purple and pink) 2 each, 2 x probe tip, 1 x ground spring, 1 x BNC adapter, 1 x ground lead (black 12cm).
Technical Specifications
Passive
300V
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
No SVHC (17-Jan-2023)
350MHz
1:1, 10:1
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
