Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6456ACopy
Newark Part No.21T9300
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $577.080 |
Price for:Each
Minimum: 1
Multiple: 1
$577.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6456ACopy
Newark Part No.21T9300
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithInfiniiVision 2000X / 3000X Series Oscilloscopes
Product Range-
SVHCLead
Product Overview
N6456A is a rack mount kit for the InfiniiVision 2000 and 3000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
- Width: 18.961inch
- Height: 8.72inch
- Depth: 6.142inch
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
InfiniiVision 2000X / 3000X Series Oscilloscopes
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
