Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6785ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38Y6464
Product RangeN6780 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14,164.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14,164.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6785ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38Y6464
Product RangeN6780 Series
Technical Datasheet
No. of Channels1Channels
Product RangeN6780 Series
Source Meter FunctionCurrent/Voltage Source
Output Power80W
Source Voltage Range6V to 20V
Source Current Range± 4A to ± 8A
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCNo SVHC (17-Jan-2023)
Product Overview
N6785A is a 2-quadrant source/measure unit for battery drain analysis (80W). Measuring static current accurately can be a challenge. Measuring dynamic currents from nA to A is an even greater challenge. Depending on the level of current, a different precision measurement resistor must be used, representing a measurement range in the power supply. This unit has multiple current measurement ranges making them tuned to measure the different operating states of a device OFF, SLEEP, STANDBY and TRANSMIT-Mode.
- 20V/15V/10V/6V output voltage, ±4A/±5A/±6.7A/±8A output current
- Stable, glitch-free sourcing and sinking (charge/eLoad), just like a battery
- Programmable output resistance mimics the battery’s internal resistance
- Characterize your device’s off-, sleep-, and transmit-mode current in one pass
- Perform battery rundown test & characterize how your device perform w/ actual battery, SMU’s ammeter
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Source
Source Voltage Range
6V to 20V
Resistance Measurement Range
-
SVHC
No SVHC (17-Jan-2023)
Product Range
N6780 Series
Output Power
80W
Source Current Range
± 4A to ± 8A
Manufacturer Warranty
3 Years
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
