Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6792ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC0703
Product RangeN6700 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,939.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,939.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6792ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC0703
Product RangeN6700 Series
Technical Datasheet
Product RangeN6700 Series
Power Rating200W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max60V
Operating Current Max40A
Manufacturer Warranty3 Years
SVHCLead
Product Overview
N6792A is a 1U height, modular electronic DC load module for N6700C mainframes.
- Double-wide module, up to 2 modules in mainframe
- Maximum 200W sinking power per module
- CV, CC, CR, CP advanced operating modes
- Arbitrary waveform generation
- High speed synchronized digitization of voltage and current
- Superior command processing time and current slew rate
- USB, LAN, GPIB interfaces standard
- N6700C style user interface for ease of use and familiarity
- 60V voltage rating, 40A current rating
Technical Specifications
Product Range
N6700 Series
DC Load Type
Programmable
Operating Voltage Max
60V
Manufacturer Warranty
3 Years
Power Rating
200W
Operating Voltage Min
0V
Operating Current Max
40A
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
