Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6972ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94W9153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11,032.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11,032.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6972ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94W9153
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max40V
Output Current Min0A
Output Current Max50A
Power Rating2kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N6972A is a NS1 class ATE system DC power supply designed for automated test equipment applications where high performance is critical.
- Delivers up to 50A, 40V, and 2000W output power
- Fast response with 3ms output and command processing time
- High accuracy with 18mV measurement and programming precision
- Low noise performance with 9mVpp ripple
- Supports arbitrary waveform generation and adjustable slew rate
- Single-phase 100–240V AC input for flexible operation
- Non-regenerative design for standard load applications
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
2kW
Supply Voltage Max
240VAC
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
40V
Output Current Max
50A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Alternatives for N6972A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
