Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7552A-3MFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC6342
Product RangeN755xA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,201.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5,201.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7552A-3MFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC6342
Product RangeN755xA Series
Technical Datasheet
RF Test Component TypeConnector
Frequency9GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight N7552A Electronic Calibration Module
Product RangeN755xA Series
SVHCLead (08-Jul-2021)
Product Overview
The N7552A-3MF from Keysight Technologies is a 3.5mm male to female connector for N7552A Electronic Calibration (Ecal) module.
- Frequency range from DC to 9GHz
Technical Specifications
RF Test Component Type
Connector
Impedance
-
For Use With
Keysight N7552A Electronic Calibration Module
SVHC
Lead (08-Jul-2021)
Frequency
9GHz
Continuous RF Input Power Max
-
Product Range
N755xA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
