Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1162ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53M4043
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.090 |
Price for:Each
Minimum: 1
Multiple: 1
$95.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1162ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53M4043
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1162A consists of one pair (red and black) of insulated alligator clips. Recommended for use with Keysight standard test leads. Compatible with test leads shipped together with Keysight U1210, U1240B, U1250, U1270 series of handheld clamp meter and multimeter.
- Rated at CAT III 1000V, CAT IV 600V, 15A rating
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
-
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
