Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1168ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15R4085
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $142.980 |
Price for:Each
Minimum: 1
Multiple: 1
$142.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1168ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15R4085
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1168A is a standard test lead kit is compatible with the U1230, U1240, U1250 and U1270 Series handheld digital multimeters.
- Test leads: CAT III 1,000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1,000V, 15A rating
- Test probe (4mm tips): CAT III 1KV, CAT IV 600V, 15A (highly recommended for CAT IV environment)
- Alligator clips: CAT III 1,000V, CAT IV 600V, 15A rating
- Fine-tipped test probes: CAT II 300V, 3A
- SMT grabber: CAT II 300V, 3A
- Mini grabber (black only): CAT II 300V, 3A
Contents
One pair of test leads, Test probes (19 mm tips), Test probes (4 mm tips), Alligator clips, Fine tip test probes, SMT grabbers and mini grabber (black only).
Technical Specifications
Kit Contents
Test Leads, Test Probes (19mm & 4mm Tips), Alligator Clips, SMT Grabbers & Mini Grabber
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
