Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1137ACopy
Newark Part No.56J9898
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $291.870 |
Price for:Each
Minimum: 1
Multiple: 1
$291.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1137ACopy
Newark Part No.56J9898
Technical Datasheet
Accessory Type1.5 m 78 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Y1137A is a 1.5m, 78-pin Dsub cable. Connect this M/F twisted-pair cable with outer shield to 34980A multi-function switch/measure mainframe and modules.
Technical Specifications
Accessory Type
1.5 m 78 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
