Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57R3956
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.010 |
| 25+ | $3.760 |
| 50+ | $3.720 |
| 100+ | $3.680 |
| 250+ | $3.380 |
| 500+ | $3.100 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- SMT battery holder for 1/2AA battery
- Number of cells: 1
- High temperature heat resistant nylon UL 94 V-0 base material
- Gold flash over nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
1/2AA
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
