Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85C2493
Your Part Number
25,669 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.222 |
| 25+ | $0.195 |
| 50+ | $0.181 |
| 100+ | $0.166 |
| 250+ | $0.152 |
| 500+ | $0.139 |
| 1000+ | $0.116 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85C2493
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia1.37mm
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
1.37mm
Contact Plating
Matte Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
