Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56T2029
Your Part Number
440 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.300 |
| 10+ | $9.380 |
| 25+ | $8.730 |
| 50+ | $8.560 |
| 100+ | $8.380 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1048 is a surface mount Battery Holder for dual 18650 lithium-ion batteries. High temperature nylon (UL94V-0) construction with gold flash, over nickel plate finish.
- 0.012" Thick stainless steel contact
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
