Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46F857
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.977 |
| 25+ | $0.896 |
| 50+ | $0.894 |
| 100+ | $0.890 |
| 250+ | $0.840 |
| 500+ | $0.789 |
| 1000+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46F857
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 24mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 24mm Maximum cell diameter
- Suitable for single cell only
- Dimensions -
- Holder length: 30.96mm
- Holder width: 22.76mm
- Holder height (inc. pins): 8.50mm
- Distance between pins: 20.50mm
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
Coin Cell - 24mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
