Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No108-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73H0152
Your Part Number
2,242 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.163 |
| 25+ | $0.152 |
| 50+ | $0.144 |
| 100+ | $0.136 |
| 250+ | $0.127 |
| 500+ | $0.119 |
| 1000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No108-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73H0152
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, AA, A, N
Battery TerminalsThrough Hole
Contact MaterialSteel
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 108-2 is a single leg Leaf-spring Contact for self-contained battery compartments. It is made up of nickel-plated 0.12inch thick spring steel. It is suitable for use with universal batteries and AAAA, AAA, AA, A, N battery sizes accepted.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, AA, A, N
Contact Material
Steel
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
