Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1086Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH8759
Your Part Number
1,289 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.430 |
| 25+ | $2.420 |
| 50+ | $2.400 |
| 100+ | $2.390 |
| 250+ | $2.260 |
| 500+ | $2.130 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1086Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH8759
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries2
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact multi-purpose 2032 coin cell holder with switch
- Number of cells: 1
- Polypropylene holder material
- Wire lead mounting
- Supplied with on / off toggle switch
- Polarized to protect circuitry against improper battery installation
- Nickel plated phosphor bronze positive and negative contact material
- UL/CSA 1007, 26AWG wire
- Supplied with 2 screws (loose)
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
