Print Page
Image is for illustrative purposes only. Please refer to product description.

124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.410 |
| 25+ | $3.200 |
| 50+ | $3.050 |
| 100+ | $2.900 |
| 250+ | $2.780 |
| 500+ | $2.630 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Sturdy construction
- Low cost and lightweight
- Brass eyelets and lugs, nickel plated
- Moisture proof insulation washer
- Single and multicell configuration
- Supplied in packs of 5
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
