Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1417Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94F229
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.220 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.966 |
| 500+ | $0.894 |
| 1000+ | $0.831 |
| 2500+ | $0.763 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1417Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94F229
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The 1417 is a micro jack 1-contact PCB Socket with gold-plated beryllium copper spring contact and brass body. It has 4-finger closed entry for 0.032 to 0.046-inch diameter pin.
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1417
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
