Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1456Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W4881
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.246 |
| 25+ | $0.217 |
| 50+ | $0.200 |
| 100+ | $0.183 |
| 250+ | $0.169 |
| 500+ | $0.154 |
| 1000+ | $0.128 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1456Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W4881
Technical Datasheet
Thread Size - Imperial3/8-32
Thread Size - Metric-
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
3/8-32
Fastener Material
Brass
Product Range
-
Thread Size - Metric
-
Fastener Plating
Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
