Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1891Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M9946
Product RangeRound Aliminium Series
Your Part Number
1,378 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 25+ | $0.305 |
| 50+ | $0.290 |
| 100+ | $0.274 |
| 500+ | $0.265 |
| 1000+ | $0.257 |
| 5000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1891Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M9946
Product RangeRound Aliminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length6.35mm
Overall Length6.35mm
External Width4.75mm
Product RangeRound Aliminium Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1891 is a 3/16-inch 4-40 hex female Threaded Standoff made of aluminum with clear iridite finish.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
4.75mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
6.35mm
Product Range
Round Aliminium Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
