Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1902CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18K5088
Product RangeHex Nylon Series
Your Part Number
13,353 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 25+ | $0.721 |
| 50+ | $0.683 |
| 100+ | $0.645 |
| 500+ | $0.543 |
| 1000+ | $0.440 |
| 5000+ | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1902CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18K5088
Product RangeHex Nylon Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length12.7mm
Overall Length12.7mm
External Width6.35mm
Product RangeHex Nylon Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1902C is a 1/4-inch 4-40 hex female Threaded Standoff made of nylon 6/6.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
12.7mm
Product Range
Hex Nylon Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
