Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1955Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94F688
Product RangeHex Brass Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.520 |
| 25+ | $1.430 |
| 50+ | $1.350 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1955Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94F688
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length31.8mm
Overall Length38.2mm
External Width6.35mm
Product RangeHex Brass Series
SVHCLead (21-Jan-2025)
Product Overview
The 1955 is a 6-32 male to female Hex Standoff made of ASTM-B16 brass with nickel plated finish. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
31.8mm
External Width
6.35mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
38.2mm
Product Range
Hex Brass Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
