Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No204Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95F3293
Your Part Number
25,023 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.234 |
| 25+ | $0.217 |
| 50+ | $0.206 |
| 100+ | $0.194 |
| 250+ | $0.187 |
| 500+ | $0.179 |
| 1000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No204Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95F3293
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsSnap Contact
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Economical and reliable
- Ideal for moulded cases
- Solder lug for wire lead
- Reliable spring tension
- Sharp barbs securely anchor contact in place
- Supplied in packs of 5
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Snap Contact
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
