Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2061Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62W4980 |
| Your Part Number | |
| Technical Datasheet |
1,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 10+ | $0.792 |
| 25+ | $0.754 |
| 50+ | $0.705 |
| 100+ | $0.675 |
| 500+ | $0.636 |
| 1000+ | $0.591 |
| 5000+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2061Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62W4980 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 7.1mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (21-Jan-2025) |
| Screw Length | 7.1mm |
|---|---|
| Thread Size - Imperial | 4-40 |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
