Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94F4531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $4.440 |
| 25+ | $4.110 |
| 50+ | $3.900 |
| 100+ | $3.690 |
| 250+ | $3.550 |
| 500+ | $3.400 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 1/2AA insulated battery holder
- Number of cells: 1
- Nickel plated steel base and clip material
- Tin plated brass terminal lug
Technical Specifications
Battery Sizes Accepted
1/2AA
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
