Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2238Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 59K0356 |
| Your Part Number | |
| Technical Datasheet |
701 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.310 |
| 25+ | $1.180 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $0.989 |
| 1000+ | $0.951 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2238Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 59K0356 |
| Technical Datasheet | |
| Battery Sizes Accepted | PP3 (9V) |
| No. of Batteries | 1 |
| Battery Holder Mount | Strap |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 2238 from Keystone is a I-style moulded battery strap with polyethylene base. This strap provides excellent mechanical strength and low contact resistance. Wire has tinned copper conductors, PVC insulation and the ends are stripped for easy connection.
- Meets UL 1061, UL 1007 and CSA requirements
- Used with PP3 battery
- Rigid construction
- Nickel plated phosphor bronze male and female contacts
- Spring temper female contact
- Tolerance on lead length is ±0.250 (6.4)
- Wires are rated to 176°F (80°C) and 300V
- Base size of 27mm x 13mm
- 26AWG, 7/34 wire size
Technical Specifications
| Battery Sizes Accepted | PP3 (9V) |
|---|---|
| Battery Holder Mount | Strap |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 2238
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
