Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 235Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52F3319 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 10+ | $0.730 |
| 25+ | $0.681 |
| 50+ | $0.647 |
| 100+ | $0.612 |
| 250+ | $0.585 |
| 500+ | $0.557 |
| 1000+ | $0.489 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 235Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52F3319 |
| Technical Datasheet | |
| Battery Sizes Accepted | PP3 (9V) |
| No. of Batteries | 1 |
| Battery Holder Mount | Strap |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Vinyl 9Volt T style strap with 4" leads
- Number of cells: 1
- Wire leads mounting
- 26AWG, 1007 UL/CSA approved wire
- Nickel plated brass contact material
- Vinyl insulation, fiber plate/insulator
- Red wire connected to female contact
- Black wire connected to male contact
Technical Specifications
| Battery Sizes Accepted | PP3 (9V) |
|---|---|
| Battery Holder Mount | Strap |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 235
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
