Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2461Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1090
Your Part Number
3,149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.170 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.942 |
| 500+ | $0.865 |
| 1000+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2461Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1090
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2461 is a Battery Holder made of plastic with wire leads. This holder supports 1 battery of AA size and suitable for panel mount.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
