Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2465Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1094
Your Part Number
1,514 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.820 |
| 25+ | $1.770 |
| 50+ | $1.760 |
| 100+ | $1.750 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2465Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1094
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries3
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2465 is an economical plastic Battery Holder with wire leads-6.0 terminals. Batteries securely held in place to assure a positive connection and maintain a low contact resistance. Polypropylene holder, steel springs with nickel plating.
- Contact springs self-adjust to variations in battery length
- Withstands shock and vibration
- Available with solder lugs or male/female snap fasteners
- For easy removal, available with ribbon
- Holders for multiple batteries are prewired in series
- 26AWG, Tinned, 0.187 (4.8) end strip UL/CSA1007
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
