Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2468Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1097
Your Part Number
2,580 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.260 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.947 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2468Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1097
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries2
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2468 is a plastic through hole Battery Holder for 2 AAA batteries.
- Suitable for ANSI 15A, IEC LR6, NEDA 15, 15C, 15M, 15NC, 221, 1101M, 1306AP, 1314M, 1606M Batteries
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
