Print Page
Image is for illustrative purposes only. Please refer to product description.

3,328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
| 10+ | $41.400 |
| 25+ | $41.000 |
| 50+ | $40.800 |
| 100+ | $40.400 |
| 500+ | $36.800 |
| 1000+ | $23.800 |
| 5000+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Holds Four (4) "AA" batteries in Series
- Battery Holder Mount: Through Hole
- 6" Wire Leads (Red & Black): #26AWG, Tinned, .187 end strip UL/CSA1007
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
4
Product Range
-
Technical Docs (2)
Alternatives for 2478
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
