Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2486CNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AC4544
Your Part Number
287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.800 |
| 25+ | $1.750 |
| 50+ | $1.740 |
| 100+ | $1.720 |
| 250+ | $1.590 |
| 500+ | $1.460 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2486CNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AC4544
Technical Datasheet
Battery Sizes Accepted1/2AA, CR2
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1/2AA or CR2 cell holder with PC connector
- Number of cells: 1
- Polypropylene holder material
- Wire leads mounting
- 6.0" long 26AWG wires, UL/CSA 1007 wire leads
- Supplied with 3 position PC connector
- Natural color UL 94V-0 PA66 connector
- Positive (red) connected to pin1 and negative (black) connected to pin3
Technical Specifications
Battery Sizes Accepted
1/2AA, CR2
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
