Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 290Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95B9619 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 10+ | $0.422 |
| 25+ | $0.391 |
| 50+ | $0.371 |
| 100+ | $0.350 |
| 250+ | $0.329 |
| 500+ | $0.307 |
| 1000+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 290Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95B9619 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA, A |
| Battery Terminals | Snap Contact |
| Contact Material | Steel |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 290 is a 2-cell male/female Leaf Spring (Left) Contact made of spring steel with nickel plated finish.
- Case mount
Applications
Industrial
Technical Specifications
| Battery Sizes Accepted | AA, A |
|---|---|
| Contact Material | Steel |
| Product Range | - |
| Battery Terminals | Snap Contact |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
