Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 292Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95B9621 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.358 |
| 25+ | $0.333 |
| 50+ | $0.316 |
| 100+ | $0.298 |
| 250+ | $0.280 |
| 500+ | $0.262 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 292Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95B9621 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA, A |
| Battery Terminals | Snap Contact |
| Contact Material | Steel |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 292 is a 2-cell button Battery Contact ideal for moulded cases with self contained battery compartments. It is made with 0.010-inch (0.25mm) spring steel with nickel plating.
- Solder ear to facilitate soldering of wire lead
- Unique spring tension contact adjusts to variations in battery length
- Reliable spring tension contacts assure low contact resistance
- Clips easily onto 0.060 (1.52) to 0.070" (1.78mm) wall
- Sharp barbs securely anchor contact in place
Applications
Power Management
Technical Specifications
| Battery Sizes Accepted | AA, A |
|---|---|
| Contact Material | Steel |
| Product Range | - |
| Battery Terminals | Snap Contact |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
