Print Page
Image is for illustrative purposes only. Please refer to product description.

8,702 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 25+ | $0.377 |
| 50+ | $0.343 |
| 100+ | $0.308 |
| 500+ | $0.263 |
| 1000+ | $0.220 |
| 5000+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3000Copy
Newark Part No.66F5622
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3000 is a SMT Battery Holder for 12mm coin cell. It is made of phosphor bronze material and tin-nickel plated finishing.
- Suitable for BR1216, CR1216, BR1220, CL1220, CR1220, BR1225 Coin Cell
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
