Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3034Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06W4572
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.538 |
| 10+ | $0.459 |
| 25+ | $0.412 |
| 50+ | $0.384 |
| 100+ | $0.356 |
| 250+ | $0.349 |
| 500+ | $0.307 |
| 1000+ | $0.269 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3034Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06W4572
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT holder for 20mm coin cell
- Number of cells: 1
- Nickel plating
- Phosphor bronze material
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Contact Plating
Nickel Plated Contacts
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
Contact Material
Phosphor Bronze
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
