Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3116Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96B8998
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 10+ | $0.034 |
| 25+ | $0.030 |
| 50+ | $0.028 |
| 100+ | $0.025 |
| 250+ | $0.023 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Internal Diameter
3.05mm
Fastener Material
Fibre
Product Range
-
External Diameter
6.35mm
Thread Size - Metric
M2.5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
